Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. MX25924D33
MX25924D33 - 1
MX25924D33 - 2
MX25924D33 - 3
MX25924D33 - 4
Extended1/4
* Images are for reference only
MX25924D33
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX25924D33
JLCPCB Part #
C5875699
Package
DFN3x3-10L
Description
-40℃~+125℃ 0.75mm 1 28mΩ 3mm 3mm 4.5V~13.8V Integrated FET Surface Mount DFN3x3-10L Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageDFN3x3-10L
Voltage Rating4.5V~13.8V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)28mΩ
Length3mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height0.75mm
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. MX25924D33
MX25924D33

* Images are for reference only

MX25924D33

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX25924D33
JLCPCB Part #
C5875699
Package
DFN3x3-10L
Description
-40℃~+125℃ 0.75mm 1 28mΩ 3mm 3mm 4.5V~13.8V Integrated FET Surface Mount DFN3x3-10L Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX25924D33

* Images are for reference only

MX25924D33
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX25924D33
JLCPCB Part #
C5875699
Package
DFN3x3-10L
Description
-40℃~+125℃ 0.75mm 1 28mΩ 3mm 3mm 4.5V~13.8V Integrated FET Surface Mount DFN3x3-10L Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX25924D33 Specifications

MX25924D33 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageDFN3x3-10L
Voltage Rating4.5V~13.8V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)28mΩ
Length3mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height0.75mm
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX25924D33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX25924D33 Documents

MX25924D33 datasheets or manufacturer documentation.

Datasheet: MX25924D33 Datasheet (PDF)

MX25924D33 Schematic Symbol & PCB Footprint

The MX25924D33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.