



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D10xL16mm | |
| Inductance | 18mH | |
| Current - Saturation(Isat) | 110mA | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| Wire Diameter | 0.16mm | |
| DC Resistance(DCR) | 20.4Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR10*16-183K-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D10xL16mm | |
| Inductance | 18mH | |
| Current - Saturation(Isat) | 110mA | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| Wire Diameter | 0.16mm | |
| DC Resistance(DCR) | 20.4Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR10*16-183K-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR10*16-183K-L datasheets or manufacturer documentation.
Datasheet: XR10*16-183K-L Datasheet (PDF)
The XR10*16-183K-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.