
- Manufacturer
- MFR.Part #
- RLW73PA2FR010TDF
- JLCPCB Part #
- C5875059
- Package
- 0508
- Description
- -55℃~+155℃ 10mΩ 1W Thick Film Resistor ±1% ±600ppm/℃ 0508 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0508 | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±600ppm/℃ |

* Images are for reference only
RLW73PA2FR010TDF
Extended- Manufacturer
- MFR.Part #
- RLW73PA2FR010TDF
- JLCPCB Part #
- C5875059
- Package
- 0508
- Description
- -55℃~+155℃ 10mΩ 1W Thick Film Resistor ±1% ±600ppm/℃ 0508 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RLW73PA2FR010TDF
- JLCPCB Part #
- C5875059
- Package
- 0508
- Description
- -55℃~+155℃ 10mΩ 1W Thick Film Resistor ±1% ±600ppm/℃ 0508 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLW73PA2FR010TDF Specifications
RLW73PA2FR010TDF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0508 | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±600ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLW73PA2FR010TDF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLW73PA2FR010TDF Schematic Symbol & PCB Footprint
The RLW73PA2FR010TDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.