RLW73H2FR039TDF
Extended
* Images are for reference only
RLW73H2FR039TDF
Attributes
Value
Manufacturer
MFR.Part #
RLW73H2FR039TDF
JLCPCB Part #
C5875047
Package
1020
Description
-55℃~+155℃ 1W 39mΩ Thick Film Resistor ±1% ±200ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Package1020
Resistance39mΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃