Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 176861512
176861512
Extended
* Images are for reference only
176861512
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
176861512
JLCPCB Part #
C5873396
Package
SMD
Description
-40℃~+100℃ 1 11.1mm 110kHz 12.75mm 15V 220uF 4.5V~5.5V 6.95mm 66mA 75mVp-p 76% ±5% SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageSMD
Operating Temperature-40℃~+100℃
Output Current(Max)66mA
Output Power1W
Isolation Voltage(Vrms)2kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency76%
Length12.75mm
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Frequency50kHz、110kHz
Height6.95mm
Width11.1mm
Output Voltage15V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 176861512
176861512

* Images are for reference only

176861512

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
176861512
JLCPCB Part #
C5873396
Package
SMD
Description
-40℃~+100℃ 1 11.1mm 110kHz 12.75mm 15V 220uF 4.5V~5.5V 6.95mm 66mA 75mVp-p 76% ±5% SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

176861512

* Images are for reference only

176861512
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
176861512
JLCPCB Part #
C5873396
Package
SMD
Description
-40℃~+100℃ 1 11.1mm 110kHz 12.75mm 15V 220uF 4.5V~5.5V 6.95mm 66mA 75mVp-p 76% ±5% SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

176861512 Specifications

176861512 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWurth Elektronik
PackageSMD
Operating Temperature-40℃~+100℃
Output Current(Max)66mA
Output Power1W
Isolation Voltage(Vrms)2kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency76%
Length12.75mm
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Frequency50kHz、110kHz
Height6.95mm
Width11.1mm
Output Voltage15V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 176861512. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

176861512 Schematic Symbol & PCB Footprint

The 176861512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.