
- Manufacturer
- MFR.Part #
- 346916120
- JLCPCB Part #
- C587273
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Non-LED Non-PoE RJ45 Jack Right Angle Tin 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Ports | 1 | |
| Length | 23.88mm | |
| PoE | Non-PoE | |
| Contact Plating | Tin | |
| Connector Type | RJ45 Jack | |
| Contact Material | Brass | |
| Height | 22.04mm | |
| LED | Non-LED | |
| Mounting Type | Right Angle | |
| Width | 22.5mm |

* Images are for reference only
346916120
Extended- Manufacturer
- MFR.Part #
- 346916120
- JLCPCB Part #
- C587273
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Non-LED Non-PoE RJ45 Jack Right Angle Tin 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 346916120
- JLCPCB Part #
- C587273
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Non-LED Non-PoE RJ45 Jack Right Angle Tin 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
346916120 Specifications
346916120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Ports | 1 | |
| Length | 23.88mm | |
| PoE | Non-PoE | |
| Contact Plating | Tin | |
| Connector Type | RJ45 Jack | |
| Contact Material | Brass | |
| Height | 22.04mm | |
| LED | Non-LED | |
| Mounting Type | Right Angle | |
| Width | 22.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 346916120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

346916120 Schematic Symbol & PCB Footprint
The 346916120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.