
- Manufacturer
- MFR.Part #
- RK-1215S/H6
- JLCPCB Part #
- C5870407
- Package
- SIP,19.6x7mm
- Description
- 1 10.8V~13.2V 12V 80% 84mA SIP,19.6x7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.6x7mm | |
| Output Current(Max) | 84mA | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
RK-1215S/H6
Extended- Manufacturer
- MFR.Part #
- RK-1215S/H6
- JLCPCB Part #
- C5870407
- Package
- SIP,19.6x7mm
- Description
- 1 10.8V~13.2V 12V 80% 84mA SIP,19.6x7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RK-1215S/H6
- JLCPCB Part #
- C5870407
- Package
- SIP,19.6x7mm
- Description
- 1 10.8V~13.2V 12V 80% 84mA SIP,19.6x7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RK-1215S/H6 Specifications
RK-1215S/H6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.6x7mm | |
| Output Current(Max) | 84mA | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK-1215S/H6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RK-1215S/H6 Schematic Symbol & PCB Footprint
The RK-1215S/H6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.