
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | MOLEX | |
| Package | - | |
| shield | Unshielded | |
| Thickness of contact surface treatment | 40.0µin(1.02µm) | |
| RoHS status | -、- | |
| Humidity Sensitivity Level (MSL) | -、- | |
| Connector type | Plug to plug | |
| characteristic | Pin lock | |
| Spacing - Cable | -、- | |
| Contact surface treatment thickness | -、- | |
| Cable termination | Crimping、- | |
| Contact surface treatment | -、-、Tin | |
| Rows | 1、- | |
| Number of stitches | 5 | |
| Spacing - Connector | -、0.118"(3.00mm) | |
| length | 0.984'(300.00mm,11.81") | |
| colour | Black, single core | |
| Number of positions | -、- |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1451320503 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | MOLEX | |
| Package | - | |
| shield | Unshielded | |
| Thickness of contact surface treatment | 40.0µin(1.02µm) | |
| RoHS status | -、- | |
| Humidity Sensitivity Level (MSL) | -、- | |
| Connector type | Plug to plug | |
| characteristic | Pin lock | |
| Spacing - Cable | -、- | |
| Contact surface treatment thickness | -、- | |
| Cable termination | Crimping、- | |
| Contact surface treatment | -、-、Tin | |
| Rows | 1、- | |
| Number of stitches | 5 | |
| Spacing - Connector | -、0.118"(3.00mm) | |
| length | 0.984'(300.00mm,11.81") | |
| colour | Black, single core | |
| Number of positions | -、- |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1451320503. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1451320503 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.