Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. 1451320310
1451320310 - 1
Extended
* Images are for reference only
1451320310
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
1451320310
JLCPCB Part #
C586421
Package
-
Description
-、- -、- -、- -、- -、- -、-、Tin -、0.118"(3.00mm) 1、- 3 3.28'(1.00m) 40.0µin(1.02µm) Black, single core Crimping、- Pin lock Plug to plug Unshielded - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerMOLEX
Package-
shieldUnshielded
Thickness of contact surface treatment40.0µin(1.02µm)
RoHS status-、-
Humidity Sensitivity Level (MSL)-、-
Connector typePlug to plug
characteristicPin lock
Spacing - Cable-、-
Contact surface treatment thickness-、-
Cable terminationCrimping、-
Contact surface treatment-、-、Tin
Rows1、-
Number of stitches3
Spacing - Connector-、0.118"(3.00mm)
length3.28'(1.00m)
colourBlack, single core
Number of positions-、-
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. 1451320310
1451320310

* Images are for reference only

1451320310

Extended
Manufacturer

MOLEX

MFR.Part #
1451320310
JLCPCB Part #
C586421
Package
-
Description
-、- -、- -、- -、- -、- -、-、Tin -、0.118"(3.00mm) 1、- 3 3.28'(1.00m) 40.0µin(1.02µm) Black, single core Crimping、- Pin lock Plug to plug Unshielded - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1451320310

* Images are for reference only

1451320310
Extended
Manufacturer

MOLEX

MFR.Part #
1451320310
JLCPCB Part #
C586421
Package
-
Description
-、- -、- -、- -、- -、- -、-、Tin -、0.118"(3.00mm) 1、- 3 3.28'(1.00m) 40.0µin(1.02µm) Black, single core Crimping、- Pin lock Plug to plug Unshielded - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1451320310 Specifications

1451320310 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerMOLEX
Package-
shieldUnshielded
Thickness of contact surface treatment40.0µin(1.02µm)
RoHS status-、-
Humidity Sensitivity Level (MSL)-、-
Connector typePlug to plug
characteristicPin lock
Spacing - Cable-、-
Contact surface treatment thickness-、-
Cable terminationCrimping、-
Contact surface treatment-、-、Tin
Rows1、-
Number of stitches3
Spacing - Connector-、0.118"(3.00mm)
length3.28'(1.00m)
colourBlack, single core
Number of positions-、-
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1451320310. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1451320310 Schematic Symbol & PCB Footprint

The 1451320310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.