446200002
Extended
* Images are for reference only
446200002
Attributes
Value
Manufacturer
MFR.Part #
446200002
JLCPCB Part #
C585897
Package
Plugin
Description
1 Gold Non-LED Non-PoE Phosphor bronze RJ45 Jack Right Angle Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11)
ManufacturerMOLEX
PackagePlugin
Number of Ports1
Length15.75mm
PoENon-PoE
Contact PlatingGold
Connector TypeRJ45 Jack
Contact MaterialPhosphor Bronze
Supplementary FeaturesWith Locating Pins
Height13.21mm
LEDNon-LED
Mounting TypeRight Angle
Width15.11mm