
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | HTCSEMI | |
| Package | DFN-16(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| crystal oscillator | External | |
| Features | Battery low voltage detection、Programmable clock output、Alarm function | |
| Quiescent Current(Iq) | 450nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT4337ARDZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | HTCSEMI | |
| Package | DFN-16(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| crystal oscillator | External | |
| Features | Battery low voltage detection、Programmable clock output、Alarm function | |
| Quiescent Current(Iq) | 450nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT4337ARDZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT4337ARDZ datasheets or manufacturer documentation.
Datasheet: HT4337ARDZ Datasheet (PDF)
The HT4337ARDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.