RAC03-3.8SC
Extended
* Images are for reference only
RAC03-3.8SC
Attributes
Value
Manufacturer
MFR.Part #
RAC03-3.8SC
JLCPCB Part #
C5856437
Package
DIP,37.8x23.9mm
Description
-25℃~+75℃ 1 115V~370V 120mVp-p 16.4mm 23.9mm 3.8V 35kHz 37.8mm 3W 3kV 67% 6800uF 789mA 80mW 90VAC~264VAC AC/DC-DC Short Circuit Protection、Overload protection、Fault self-recovery ±5% DIP,37.8x23.9mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerRecom Power
PackageDIP,37.8x23.9mm
Output Current(Max)789mA
Output Voltage Accuracy±5%
Output Power3W
Operating Temperature range-25℃~+75℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency67%
Voltage - Input(DC)115V~370V
Length37.8mm
Capacitive Load(Max)6800uF
Voltage - Input(AC)90VAC~264VAC
Quiescent Dissipation80mW
Height16.4mm
Switching Frequency35kHz
FeaturesShort Circuit Protection、Overload protection、Fault self-recovery
Width23.9mm
Output Voltage3.8V
Ripple Noise120mVp-p