
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,33.7x22.2mm | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±6% | |
| Output Power | 1W | |
| Operating Temperature range | -25℃~+80℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 63% | |
| Length | 33.7mm | |
| Voltage - Input(AC) | 100VAC~240VAC | |
| Capacitive Load(Max) | 500uF | |
| Quiescent Dissipation | 180mW | |
| Height | 19mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection | |
| Width | 22.2mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC01-05SGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,33.7x22.2mm | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±6% | |
| Output Power | 1W | |
| Operating Temperature range | -25℃~+80℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 63% | |
| Length | 33.7mm | |
| Voltage - Input(AC) | 100VAC~240VAC | |
| Capacitive Load(Max) | 500uF | |
| Quiescent Dissipation | 180mW | |
| Height | 19mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection | |
| Width | 22.2mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC01-05SGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC01-05SGB datasheets or manufacturer documentation.
Datasheet: RAC01-05SGB Datasheet (PDF)
The RAC01-05SGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.