


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Function | Integrated buffer、Power-on reset | |
| Integral non - linearity | 0.7LSB、1LSB | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Channels | 12 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| Settling Time | 150us | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R2A20169SA#W5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 | |
| Function | Integrated buffer、Power-on reset | |
| Integral non - linearity | 0.7LSB、1LSB | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Channels | 12 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| Settling Time | 150us | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R2A20169SA#W5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R2A20169SA#W5 datasheets or manufacturer documentation.
Datasheet: R2A20169SA#W5 Datasheet (PDF)
The R2A20169SA#W5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.