QVMQF576P25-2.0A-45.056
Extended
* Images are for reference only
QVMQF576P25-2.0A-45.056
Attributes
Value
Manufacturer
MFR.Part #
QVMQF576P25-2.0A-45.056
JLCPCB Part #
C5852741
Package
SMD7050-6P
Description
-40℃~+85℃ 2.5V 30mA 45.056MHz LVPECL ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVPECL
Frequency Stability±2ppm
Frequency45.056MHz
Current - Supply30mA