QVMQF326D33-2.5B-81.920
Extended
* Images are for reference only
QVMQF326D33-2.5B-81.920
Attributes
Value
Manufacturer
MFR.Part #
QVMQF326D33-2.5B-81.920
JLCPCB Part #
C5852569
Package
SMD3225-6P
Description
-30℃~+85℃ 26mA 3.3V 81.92MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD3225-6P
Operating Temperature-30℃~+85℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±2.5ppm
Frequency81.92MHz
Current - Supply26mA