QVMQF326D25-2.5B-77.800
Extended
* Images are for reference only
QVMQF326D25-2.5B-77.800
Attributes
Value
Manufacturer
MFR.Part #
QVMQF326D25-2.5B-77.800
JLCPCB Part #
C5852482
Package
SMD3225-6P
Description
-30℃~+85℃ 2.5V 23mA 77.8MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD3225-6P
Operating Temperature-30℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±2.5ppm
Frequency77.8MHz
Current - Supply23mA