



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Plugin,6.2x6.2mm | |
| Operating Force | 2.5N | |
| Length | 6.2mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 8.5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 6.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-1010-A10B3-D2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Plugin,6.2x6.2mm | |
| Operating Force | 2.5N | |
| Length | 6.2mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 8.5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 6.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1010-A10B3-D2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS-1010-A10B3-D2 datasheets or manufacturer documentation.
Datasheet: TS-1010-A10B3-D2 Datasheet (PDF)
The TS-1010-A10B3-D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.