QMQF576D33-2.0A-43.000
Extended
* Images are for reference only
QMQF576D33-2.0A-43.000
Attributes
Value
Manufacturer
MFR.Part #
QMQF576D33-2.0A-43.000
JLCPCB Part #
C5849738
Package
SMD7050-6P
Description
-40℃~+85℃ 26mA 3.3V 43MHz LVDS ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±2ppm
Frequency43MHz
Current - Supply26mA