
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Height | 1.8mm | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 3.2mm | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP680-RGB1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-6 | |
| Viewing Angle | 120° | |
| Height | 1.8mm | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 3.2mm | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP680-RGB1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP680-RGB1 datasheets or manufacturer documentation.
Datasheet: QBLP680-RGB1 Datasheet (PDF)
The QBLP680-RGB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.