
- Manufacturer
- MFR.Part #
- PSK-S5B-24
- JLCPCB Part #
- C5848257
- Package
- DIP,37x24.5mm
- Description
- -40℃~+70℃ 1 100kHz 100mVp-p 18mm 210mA 24.5mm 24V 330uF 37mm 81% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery ±2% DIP,37x24.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,37x24.5mm | |
| Output Current(Max) | 210mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Type | Plastic encapsulated type | |
| Length | 37mm | |
| Capacitive Load(Max) | 330uF | |
| Height | 18mm | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 24.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
PSK-S5B-24
Extended- Manufacturer
- MFR.Part #
- PSK-S5B-24
- JLCPCB Part #
- C5848257
- Package
- DIP,37x24.5mm
- Description
- -40℃~+70℃ 1 100kHz 100mVp-p 18mm 210mA 24.5mm 24V 330uF 37mm 81% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery ±2% DIP,37x24.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PSK-S5B-24
- JLCPCB Part #
- C5848257
- Package
- DIP,37x24.5mm
- Description
- -40℃~+70℃ 1 100kHz 100mVp-p 18mm 210mA 24.5mm 24V 330uF 37mm 81% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery ±2% DIP,37x24.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSK-S5B-24 Specifications
PSK-S5B-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,37x24.5mm | |
| Output Current(Max) | 210mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Type | Plastic encapsulated type | |
| Length | 37mm | |
| Capacitive Load(Max) | 330uF | |
| Height | 18mm | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 24.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-S5B-24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSK-S5B-24 Documents
PSK-S5B-24 datasheets or manufacturer documentation.
Datasheet: PSK-S5B-24 Datasheet (PDF)
PSK-S5B-24 Schematic Symbol & PCB Footprint
The PSK-S5B-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.