Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PWR1304AC
PWR1304AC
Extended
* Images are for reference only
PWR1304AC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PWR1304AC
JLCPCB Part #
C5848155
Package
-
Description
-40℃~+85℃ 12V 2 220kHz 2W 4.5V~5.5V 40mVp-p 4kV 63mA 75% Non-regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)63mA
Output Power2W
Isolation Voltage(Vrms)4kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency75%
Voltage - Supply4.5V~5.5V
Frequency220kHz
FeaturesShort Circuit Protection
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PWR1304AC
PWR1304AC

* Images are for reference only

PWR1304AC

Extended
Manufacturer

Murata Electronics

MFR.Part #
PWR1304AC
JLCPCB Part #
C5848155
Package
-
Description
-40℃~+85℃ 12V 2 220kHz 2W 4.5V~5.5V 40mVp-p 4kV 63mA 75% Non-regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PWR1304AC

* Images are for reference only

PWR1304AC
Extended
Manufacturer

Murata Electronics

MFR.Part #
PWR1304AC
JLCPCB Part #
C5848155
Package
-
Description
-40℃~+85℃ 12V 2 220kHz 2W 4.5V~5.5V 40mVp-p 4kV 63mA 75% Non-regulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PWR1304AC Specifications

PWR1304AC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)63mA
Output Power2W
Isolation Voltage(Vrms)4kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency75%
Voltage - Supply4.5V~5.5V
Frequency220kHz
FeaturesShort Circuit Protection
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR1304AC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PWR1304AC Documents

PWR1304AC datasheets or manufacturer documentation.

Datasheet: PWR1304AC Datasheet (PDF)

PWR1304AC Schematic Symbol & PCB Footprint

The PWR1304AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.