REC6-2409DRW/R10/A
Extended
* Images are for reference only
REC6-2409DRW/R10/A
Attributes
Value
Manufacturer
MFR.Part #
REC6-2409DRW/R10/A
JLCPCB Part #
C5847533
Package
DIP,32x20.3mm
Description
-40℃~+75℃ 18V~36V 2 200mVp-p 2200uF 335mA 350kHz 82% 9V ±2% DIP,32x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,32x20.3mm
Output Current(Max)335mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+75℃
Number of Outputs2
Conversion Efficiency82%
Voltage - Supply18V~36V
Capacitive Load(Max)2200uF
Switching Frequency350kHz
Output Voltage9V
Ripple Noise200mVp-p