
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-20P,51.9x26.5mm | |
| Output Current(Max) | 50A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 96% | |
| Length | 52mm | |
| Voltage - Supply | 8V~14V | |
| Height | 9.07mm | |
| Switching Frequency | 1.05MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation | |
| Width | 26.7mm | |
| Ripple Noise | 15mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMM8218TSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | SMD-20P,51.9x26.5mm | |
| Output Current(Max) | 50A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 96% | |
| Length | 52mm | |
| Voltage - Supply | 8V~14V | |
| Height | 9.07mm | |
| Switching Frequency | 1.05MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Power-on timing control、Remote sampling compensation | |
| Width | 26.7mm | |
| Ripple Noise | 15mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMM8218TSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMM8218TSR datasheets or manufacturer documentation.
Datasheet: PMM8218TSR Datasheet (PDF)
The PMM8218TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.