
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,15.9x13.3mm | |
| Inductance | 22.1uH | |
| Tolerance | ±10% | |
| Current Rating | 2.6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 66.5mΩ |

* Images are for reference only
PL8605NLT
Extended- Manufacturer
- MFR.Part #
- PL8605NLT
- JLCPCB Part #
- C5845663
- Package
- SMD-4P,15.9x13.3mm
- Description
- 2.6A 22.1uH 66.5mΩ ±10% SMD-4P,15.9x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL8605NLT
- JLCPCB Part #
- C5845663
- Package
- SMD-4P,15.9x13.3mm
- Description
- 2.6A 22.1uH 66.5mΩ ±10% SMD-4P,15.9x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL8605NLT Specifications
PL8605NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,15.9x13.3mm | |
| Inductance | 22.1uH | |
| Tolerance | ±10% | |
| Current Rating | 2.6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 66.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL8605NLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL8605NLT Documents
PL8605NLT datasheets or manufacturer documentation.
Datasheet: PL8605NLT Datasheet (PDF)
PL8605NLT Schematic Symbol & PCB Footprint
The PL8605NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.