PL8130T
Extended
* Images are for reference only
PL8130T
Attributes
Value
Manufacturer
MFR.Part #
PL8130T
JLCPCB Part #
C5845634
Package
SMD,18.4x14.6mm
Description
12.4mΩ 7.8A 7.9uH SMD,18.4x14.6mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufactureriNRCORE
PackageSMD,18.4x14.6mm
Inductance7.9uH
Current Rating7.8A
Application GradeConsumer grade
DC Resistance(DCR)12.4mΩ