Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKB4918HCPI
PKB4918HCPI
Extended
* Images are for reference only
PKB4918HCPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKB4918HCPI
JLCPCB Part #
C5845547
Package
-
Description
1 1.5V 1.5kV 36V~75V 60A 88.5% 90W Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Conversion Efficiency88.5%
Output Current(Max)60A
Output Power90W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation
Output Voltage1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKB4918HCPI
PKB4918HCPI

* Images are for reference only

PKB4918HCPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKB4918HCPI
JLCPCB Part #
C5845547
Package
-
Description
1 1.5V 1.5kV 36V~75V 60A 88.5% 90W Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKB4918HCPI

* Images are for reference only

PKB4918HCPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKB4918HCPI
JLCPCB Part #
C5845547
Package
-
Description
1 1.5V 1.5kV 36V~75V 60A 88.5% 90W Over Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKB4918HCPI Specifications

PKB4918HCPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Conversion Efficiency88.5%
Output Current(Max)60A
Output Power90W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Overvoltage Protection、Overheat Protection、Remote sampling compensation
Output Voltage1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKB4918HCPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKB4918HCPI Documents

PKB4918HCPI datasheets or manufacturer documentation.

Datasheet: PKB4918HCPI Datasheet (PDF)

PKB4918HCPI Schematic Symbol & PCB Footprint

The PKB4918HCPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.