
- Manufacturer
- MFR.Part #
- PKB4216CPIHS
- JLCPCB Part #
- C5845543
- Package
- -
- Description
- 1 1.5kV 200W 30V 36V~75V 6.7A 95.1% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Operating Temperature | -30℃~+100℃ | |
| Output Current(Max) | 6.7A | |
| Output Power | 200W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 95.1% | |
| Type | Open type | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 1500uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 400kHz | |
| Height | 8.6mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 22.7mm | |
| Output Voltage | 30V | |
| Ripple Noise | 35mVp-p |

* Images are for reference only
PKB4216CPIHS
Extended- Manufacturer
- MFR.Part #
- PKB4216CPIHS
- JLCPCB Part #
- C5845543
- Package
- -
- Description
- 1 1.5kV 200W 30V 36V~75V 6.7A 95.1% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PKB4216CPIHS
- JLCPCB Part #
- C5845543
- Package
- -
- Description
- 1 1.5kV 200W 30V 36V~75V 6.7A 95.1% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PKB4216CPIHS Specifications
PKB4216CPIHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | - | |
| Operating Temperature | -30℃~+100℃ | |
| Output Current(Max) | 6.7A | |
| Output Power | 200W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 95.1% | |
| Type | Open type | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 1500uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 400kHz | |
| Height | 8.6mm | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage Protection、Overheat Protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 22.7mm | |
| Output Voltage | 30V | |
| Ripple Noise | 35mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKB4216CPIHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PKB4216CPIHS Documents
PKB4216CPIHS datasheets or manufacturer documentation.
Datasheet: PKB4216CPIHS Datasheet (PDF)
PKB4216CPIHS Schematic Symbol & PCB Footprint
The PKB4216CPIHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.