Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PEM2-S15-D15-D
PEM2-S15-D15-D
Extended
* Images are for reference only
PEM2-S15-D15-D
Attributes
Value
Manufacturer
CUI
MFR.Part #
PEM2-S15-D15-D
JLCPCB Part #
C5844860
Package
DIP,20.1x9.9mm
Description
-40℃~+105℃ 10.16mm 100kHz 100uF 13.5V~16.5V 15V 2 20.32mm 2W 3kV 67mA 75mVp-p 8.2mm 85% Non-regulated type Short Circuit Protection、Light load efficient mode DIP,20.1x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,20.1x9.9mm
Operating Temperature-40℃~+105℃
Output Current(Max)67mA
Output Power2W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency85%
Length20.32mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)100uF
Frequency100kHz
Height8.2mm
FeaturesShort Circuit Protection、Light load efficient mode
Width10.16mm
Output Voltage15V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PEM2-S15-D15-D
PEM2-S15-D15-D

* Images are for reference only

PEM2-S15-D15-D

Extended
Manufacturer

CUI

MFR.Part #
PEM2-S15-D15-D
JLCPCB Part #
C5844860
Package
DIP,20.1x9.9mm
Description
-40℃~+105℃ 10.16mm 100kHz 100uF 13.5V~16.5V 15V 2 20.32mm 2W 3kV 67mA 75mVp-p 8.2mm 85% Non-regulated type Short Circuit Protection、Light load efficient mode DIP,20.1x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PEM2-S15-D15-D

* Images are for reference only

PEM2-S15-D15-D
Extended
Manufacturer

CUI

MFR.Part #
PEM2-S15-D15-D
JLCPCB Part #
C5844860
Package
DIP,20.1x9.9mm
Description
-40℃~+105℃ 10.16mm 100kHz 100uF 13.5V~16.5V 15V 2 20.32mm 2W 3kV 67mA 75mVp-p 8.2mm 85% Non-regulated type Short Circuit Protection、Light load efficient mode DIP,20.1x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PEM2-S15-D15-D Specifications

PEM2-S15-D15-D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,20.1x9.9mm
Operating Temperature-40℃~+105℃
Output Current(Max)67mA
Output Power2W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency85%
Length20.32mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)100uF
Frequency100kHz
Height8.2mm
FeaturesShort Circuit Protection、Light load efficient mode
Width10.16mm
Output Voltage15V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEM2-S15-D15-D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PEM2-S15-D15-D Documents

PEM2-S15-D15-D datasheets or manufacturer documentation.

Datasheet: PEM2-S15-D15-D Datasheet (PDF)

PEM2-S15-D15-D Schematic Symbol & PCB Footprint

The PEM2-S15-D15-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.