RC0402BR-071ML - 1
RC0402BR-071ML - 2
RC0402BR-071ML - 3
Extended1/3
* Images are for reference only
RC0402BR-071ML
Attributes
Value
Manufacturer
MFR.Part #
RC0402BR-071ML
JLCPCB Part #
C5842802
Package
0402
Description
-55℃~+155℃ 1MΩ 63mW Thick Film Resistor ±0.1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0402
Resistance1MΩ
Operating Temperature-55℃~+155℃
Power(Watts)63mW
TypeThick Film Resistor
Tolerance±0.1%
Temperature Coefficient±100ppm/℃