
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.7x6mm | |
| Output Current(Max) | 33mA | |
| Conversion Efficiency | 84% | |
| Output Power | 1W | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RB-1515D/H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | SIP,19.7x6mm | |
| Output Current(Max) | 33mA | |
| Conversion Efficiency | 84% | |
| Output Power | 1W | |
| Voltage - Supply | 13.5V~16.5V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RB-1515D/H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RB-1515D/H datasheets or manufacturer documentation.
Datasheet: RB-1515D/H Datasheet (PDF)
The RB-1515D/H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.