
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,52.5x27.4mm | |
| Conversion Efficiency | 63% | |
| Output Current(Max) | 1A | |
| Output Power | 5W | |
| Voltage - Input(AC) | 85VAC~528VAC | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAC05-05SK/480 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,52.5x27.4mm | |
| Conversion Efficiency | 63% | |
| Output Current(Max) | 1A | |
| Output Power | 5W | |
| Voltage - Input(AC) | 85VAC~528VAC | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Fault self-recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAC05-05SK/480. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAC05-05SK/480 datasheets or manufacturer documentation.
Datasheet: RAC05-05SK/480 Datasheet (PDF)
The RAC05-05SK/480 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.