R15P05D/P/R6.4
Extended
* Images are for reference only
R15P05D/P/R6.4
Attributes
Value
Manufacturer
MFR.Part #
R15P05D/P/R6.4
JLCPCB Part #
C5841838
Package
SIP,19.7x9.8mm
Description
13.5V~16.5V 1W 2 200mA 5V 6.4kV 82% SIP,19.7x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSIP,19.7x9.8mm
Output Current(Max)200mA
Conversion Efficiency82%
Output Power1W
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)6.4kV
FeaturesShort Circuit Protection
Output Voltage5V
Number of Outputs2