Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. R12P22005D
R12P22005D - 1
R12P22005D - 2
R12P22005D - 3
Extended1/3
* Images are for reference only
R12P22005D
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
R12P22005D
JLCPCB Part #
C5841765
Package
SIP,19.5x9.8mm
Description
-40℃~+90℃ -5V、20V 10.8V~13.2V 12.5mm 19.5mm 2 200mVp-p 2W 5.2kV 50kHz 50mA、200mA 82% 9.8mm Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+90℃
Output Current(Max)50mA、200mA
Output Power2W
Isolation Voltage(Vrms)5.2kV
Number of Outputs2
Conversion Efficiency82%
Length19.5mm
Voltage - Supply10.8V~13.2V
Frequency50kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-5V、20V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. R12P22005D
R12P22005D

* Images are for reference only

R12P22005D

Extended
Manufacturer

Recom Power

MFR.Part #
R12P22005D
JLCPCB Part #
C5841765
Package
SIP,19.5x9.8mm
Description
-40℃~+90℃ -5V、20V 10.8V~13.2V 12.5mm 19.5mm 2 200mVp-p 2W 5.2kV 50kHz 50mA、200mA 82% 9.8mm Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R12P22005D

* Images are for reference only

R12P22005D
Extended
Manufacturer

Recom Power

MFR.Part #
R12P22005D
JLCPCB Part #
C5841765
Package
SIP,19.5x9.8mm
Description
-40℃~+90℃ -5V、20V 10.8V~13.2V 12.5mm 19.5mm 2 200mVp-p 2W 5.2kV 50kHz 50mA、200mA 82% 9.8mm Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R12P22005D Specifications

R12P22005D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+90℃
Output Current(Max)50mA、200mA
Output Power2W
Isolation Voltage(Vrms)5.2kV
Number of Outputs2
Conversion Efficiency82%
Length19.5mm
Voltage - Supply10.8V~13.2V
Frequency50kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage-5V、20V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R12P22005D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R12P22005D Documents

R12P22005D datasheets or manufacturer documentation.

Datasheet: R12P22005D Datasheet (PDF)

R12P22005D Schematic Symbol & PCB Footprint

The R12P22005D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.