
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、300V@AC | |
| Coil Resistance | 9.46kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operate Time | 20ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 110V | |
| Release Time | 20ms | |
| Contact Rating | 15A@277VAC、15A@120VAC、15A@28VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R11-5D15-110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、300V@AC | |
| Coil Resistance | 9.46kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operate Time | 20ms | |
| Switching Current(Max) | 15A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 110V | |
| Release Time | 20ms | |
| Contact Rating | 15A@277VAC、15A@120VAC、15A@28VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R11-5D15-110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R11-5D15-110 datasheets or manufacturer documentation.
Datasheet: R11-5D15-110 Datasheet (PDF)
The R11-5D15-110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.