
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Opto Diode Corp | |
| Package | TO-205AD(TO-39-3) | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 40nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 1W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.7V~2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OD-110W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Opto Diode Corp | |
| Package | TO-205AD(TO-39-3) | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 40nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Pd - Power Dissipation | 1W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.7V~2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OD-110W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OD-110W datasheets or manufacturer documentation.
Datasheet: OD-110W Datasheet (PDF)
The OD-110W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.