Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. XM125
XM125
Extended
* Images are for reference only
XM125
Attributes
Value
Manufacturer
Acconeer
MFR.Part #
XM125
JLCPCB Part #
C5837899
Package
SMD,18.6x15mm
Description
-40℃~+85℃ 1.71V~1.89V、2.97V~3.45V Radar Radar Sensor SMD,18.6x15mm RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAcconeer
PackageSMD,18.6x15mm
FunctionRadar Sensor
Operating Temperature-40℃~+85℃
ApplicationsRadar
Voltage - Supply1.71V~1.89V、2.97V~3.45V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. XM125
XM125

* Images are for reference only

XM125

Extended
Manufacturer

Acconeer

MFR.Part #
XM125
JLCPCB Part #
C5837899
Package
SMD,18.6x15mm
Description
-40℃~+85℃ 1.71V~1.89V、2.97V~3.45V Radar Radar Sensor SMD,18.6x15mm RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XM125

* Images are for reference only

XM125
Extended
Manufacturer

Acconeer

MFR.Part #
XM125
JLCPCB Part #
C5837899
Package
SMD,18.6x15mm
Description
-40℃~+85℃ 1.71V~1.89V、2.97V~3.45V Radar Radar Sensor SMD,18.6x15mm RF Misc ICs and Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XM125 Specifications

XM125 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAcconeer
PackageSMD,18.6x15mm
FunctionRadar Sensor
Operating Temperature-40℃~+85℃
ApplicationsRadar
Voltage - Supply1.71V~1.89V、2.97V~3.45V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XM125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XM125 Documents

XM125 datasheets or manufacturer documentation.

Datasheet: XM125 Datasheet (PDF)

XM125 Schematic Symbol & PCB Footprint

The XM125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.