XDUY09A3
Extended
* Images are for reference only
XDUY09A3
Attributes
Value
Manufacturer
MFR.Part #
XDUY09A3
JLCPCB Part #
C5837707
Package
DIP-11
Description
0.36 14mmx22.5mmx7.2mm 3 7 Segment 75mW Common Anode Yellow DIP-11 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerSunLED
PackageDIP-11
Number of Characters3
Display Type7 Segment
Illumination ColorYellow
Size / Dimension14mmx22.5mmx7.2mm
Pd - Power Dissipation75mW
Digit/Alpha Size(inch)0.36
LED PolarityCommon Anode