XDUR06A
Extended
* Images are for reference only
XDUR06A
Attributes
Value
Manufacturer
MFR.Part #
XDUR06A
JLCPCB Part #
C5837700
Package
DIP-10
Description
-40℃~+85℃ 0.32 1 1.9V 7 Segment 75mW 9.89mcd Common Anode Red DIP-10 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerSunLED
PackageDIP-10
Operating Temperature-40℃~+85℃
Number of Characters1
Display Type7 Segment
Illumination ColorRed
Light Intensity9.89mcd
Pd - Power Dissipation75mW
Forward Voltage Drop1.9V
Digit/Alpha Size(inch)0.32
LED PolarityCommon Anode