QTS750C-19.440MBP-T
Extended
* Images are for reference only
QTS750C-19.440MBP-T
Attributes
Value
Manufacturer
MFR.Part #
QTS750C-19.440MBP-T
JLCPCB Part #
C5836581
Package
SMD7050-4P
Description
-40℃~+85℃ 19.44MHz 3.3V 5mA CMOS ±280ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerQST Products, LLC
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeCMOS
Frequency Stability±280ppb
Frequency19.44MHz
Current - Supply5mA