NTE5216A
Extended
* Images are for reference only
NTE5216A
Attributes
Value
Manufacturer
MFR.Part #
NTE5216A
JLCPCB Part #
C5833751
Package
DO-4
Description
-65℃~+175℃ 10W 10uA@56V 22Ω 600Ω 75V ±5% DO-4 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNTE Electronics
PackageDO-4
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)600Ω
Tolerance±5%
Impedance(Zzt)22Ω
Zener Voltage(Nom)75V
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)10uA@56V