



- Manufacturer
- MFR.Part #
- FTC252012SR10MBCA
- JLCPCB Part #
- C5832363
- Package
- 1008
- Description
- 100nH 12A 13.5A 6mΩ ±20% 1008 Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | 1008 | |
| Current - Saturation(Isat) | 13.5A | |
| Inductance | 100nH | |
| Current Rating | 12A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 6mΩ |

* Images are for reference only
FTC252012SR10MBCA
Extended- Manufacturer
- MFR.Part #
- FTC252012SR10MBCA
- JLCPCB Part #
- C5832363
- Package
- 1008
- Description
- 100nH 12A 13.5A 6mΩ ±20% 1008 Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FTC252012SR10MBCA
- JLCPCB Part #
- C5832363
- Package
- 1008
- Description
- 100nH 12A 13.5A 6mΩ ±20% 1008 Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTC252012SR10MBCA Specifications
FTC252012SR10MBCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | 1008 | |
| Current - Saturation(Isat) | 13.5A | |
| Inductance | 100nH | |
| Current Rating | 12A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTC252012SR10MBCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTC252012SR10MBCA Documents
FTC252012SR10MBCA datasheets or manufacturer documentation.
Datasheet: FTC252012SR10MBCA Datasheet (PDF)
FTC252012SR10MBCA Schematic Symbol & PCB Footprint
The FTC252012SR10MBCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.