FTC201208SR47MBCA - 1
FTC201208SR47MBCA - 2
FTC201208SR47MBCA - 3
FTC201208SR47MBCA - 4
Extended1/4
* Images are for reference only
FTC201208SR47MBCA
Attributes
Value
MFR.Part #
FTC201208SR47MBCA
JLCPCB Part #
C5832312
Package
SMD,1.2x2mm
Description
3.5A 34mΩ 470nH 5A ±20% SMD,1.2x2mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,1.2x2mm
Current - Saturation(Isat)5A
Inductance470nH
Current Rating3.5A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)34mΩ