
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 10Mbps | |
| Number of Channels | 2 | |
| Output voltage | 7V | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Input threshold current | 15mA | |
| Features | Output enable control、Open-drain output | |
| Output current | 50mA | |
| CMTI(kV/us) | 15kV/us | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VO2630-X009T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 10Mbps | |
| Number of Channels | 2 | |
| Output voltage | 7V | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Input threshold current | 15mA | |
| Features | Output enable control、Open-drain output | |
| Output current | 50mA | |
| CMTI(kV/us) | 15kV/us | |
| Voltage - Forward(Vf) | 1.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VO2630-X009T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VO2630-X009T datasheets or manufacturer documentation.
Datasheet: VO2630-X009T Datasheet (PDF)
The VO2630-X009T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.