Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. SX5DF100.000B20F30DNN
SX5DF100.000B20F30DNN - 1
SX5DF100.000B20F30DNN - 2
SX5DF100.000B20F30DNN - 3
Extended1/3
* Images are for reference only
SX5DF100.000B20F30DNN
Attributes
Value
Manufacturer
Shenzhen SCTF Elec
MFR.Part #
SX5DF100.000B20F30DNN
JLCPCB Part #
C5830666
Package
SMD5032-6P
Description
-40℃~+85℃ 100MHz 3.3V 30mA LVDS ±20ppm ±30ppm SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerShenzhen SCTF Elec
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±30ppm
Frequency100MHz
Current - Supply30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. SX5DF100.000B20F30DNN
SX5DF100.000B20F30DNN

* Images are for reference only

SX5DF100.000B20F30DNN

Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SX5DF100.000B20F30DNN
JLCPCB Part #
C5830666
Package
SMD5032-6P
Description
-40℃~+85℃ 100MHz 3.3V 30mA LVDS ±20ppm ±30ppm SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX5DF100.000B20F30DNN

* Images are for reference only

SX5DF100.000B20F30DNN
Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SX5DF100.000B20F30DNN
JLCPCB Part #
C5830666
Package
SMD5032-6P
Description
-40℃~+85℃ 100MHz 3.3V 30mA LVDS ±20ppm ±30ppm SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX5DF100.000B20F30DNN Specifications

SX5DF100.000B20F30DNN technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerShenzhen SCTF Elec
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±30ppm
Frequency100MHz
Current - Supply30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX5DF100.000B20F30DNN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX5DF100.000B20F30DNN Documents

SX5DF100.000B20F30DNN datasheets or manufacturer documentation.

Datasheet: SX5DF100.000B20F30DNN Datasheet (PDF)

SX5DF100.000B20F30DNN Schematic Symbol & PCB Footprint

The SX5DF100.000B20F30DNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.