
- Manufacturer
- MFR.Part #
- VLF-52+
- JLCPCB Part #
- C5829870
- Package
- SMA
- Description
- -55℃~+100℃ 1.2dB 50Ω 93MHz Low Pass SMA RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMA | |
| Cut-Off Frequency | 93MHz | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 1.2dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |

* Images are for reference only
VLF-52+
Extended- Manufacturer
- MFR.Part #
- VLF-52+
- JLCPCB Part #
- C5829870
- Package
- SMA
- Description
- -55℃~+100℃ 1.2dB 50Ω 93MHz Low Pass SMA RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VLF-52+
- JLCPCB Part #
- C5829870
- Package
- SMA
- Description
- -55℃~+100℃ 1.2dB 50Ω 93MHz Low Pass SMA RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLF-52+ Specifications
VLF-52+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMA | |
| Cut-Off Frequency | 93MHz | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 1.2dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLF-52+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLF-52+ Schematic Symbol & PCB Footprint
The VLF-52+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.