Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ025Y3H3ZZ
PQ025Y3H3ZZ
Extended
* Images are for reference only
PQ025Y3H3ZZ
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
PQ025Y3H3ZZ
JLCPCB Part #
C5829613
Package
TO-252
Description
-20℃~+80℃@(Ta) 1 10mA 2.5V 3.5A 500mV@(3.5A) 70dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
PackageTO-252
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-20℃~+80℃@(Ta)
standby current10mA
Output TypeFixed
Voltage - Supply7V
Output Current3.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout500mV@(3.5A)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PQ025Y3H3ZZ
PQ025Y3H3ZZ

* Images are for reference only

PQ025Y3H3ZZ

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ025Y3H3ZZ
JLCPCB Part #
C5829613
Package
TO-252
Description
-20℃~+80℃@(Ta) 1 10mA 2.5V 3.5A 500mV@(3.5A) 70dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ025Y3H3ZZ

* Images are for reference only

PQ025Y3H3ZZ
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ025Y3H3ZZ
JLCPCB Part #
C5829613
Package
TO-252
Description
-20℃~+80℃@(Ta) 1 10mA 2.5V 3.5A 500mV@(3.5A) 70dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ025Y3H3ZZ Specifications

PQ025Y3H3ZZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSharp Microelectronics
PackageTO-252
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-20℃~+80℃@(Ta)
standby current10mA
Output TypeFixed
Voltage - Supply7V
Output Current3.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout500mV@(3.5A)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ025Y3H3ZZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQ025Y3H3ZZ Documents

PQ025Y3H3ZZ datasheets or manufacturer documentation.

Datasheet: PQ025Y3H3ZZ Datasheet (PDF)

PQ025Y3H3ZZ Schematic Symbol & PCB Footprint

The PQ025Y3H3ZZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.