Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PSK-60-15
PSK-60-15
Extended
* Images are for reference only
PSK-60-15
Attributes
Value
Manufacturer
CUI
MFR.Part #
PSK-60-15
JLCPCB Part #
C5829353
Package
DIP,87x52mm
Description
-40℃~+70℃ 1 120mVp-p 15V 29.5mm 3000uF 4A 4kV 52mm 60W 85V~264V 87mm 88% Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,87x52mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,87x52mm
Operating Temperature-40℃~+70℃
Output Current(Max)4A
Output Power60W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency88%
Length87mm
Capacitive Load(Max)3000uF
Voltage - Supply85V~264V
Height29.5mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery
Width52mm
Output Voltage15V
Ripple Noise120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PSK-60-15
PSK-60-15

* Images are for reference only

PSK-60-15

Extended
Manufacturer

CUI

MFR.Part #
PSK-60-15
JLCPCB Part #
C5829353
Package
DIP,87x52mm
Description
-40℃~+70℃ 1 120mVp-p 15V 29.5mm 3000uF 4A 4kV 52mm 60W 85V~264V 87mm 88% Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,87x52mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSK-60-15

* Images are for reference only

PSK-60-15
Extended
Manufacturer

CUI

MFR.Part #
PSK-60-15
JLCPCB Part #
C5829353
Package
DIP,87x52mm
Description
-40℃~+70℃ 1 120mVp-p 15V 29.5mm 3000uF 4A 4kV 52mm 60W 85V~264V 87mm 88% Short Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery DIP,87x52mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSK-60-15 Specifications

PSK-60-15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,87x52mm
Operating Temperature-40℃~+70℃
Output Current(Max)4A
Output Power60W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency88%
Length87mm
Capacitive Load(Max)3000uF
Voltage - Supply85V~264V
Height29.5mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage Protection、Automatic fault recovery
Width52mm
Output Voltage15V
Ripple Noise120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSK-60-15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PSK-60-15 Documents

PSK-60-15 datasheets or manufacturer documentation.

Datasheet: PSK-60-15 Datasheet (PDF)

PSK-60-15 Schematic Symbol & PCB Footprint

The PSK-60-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.