Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMG4318TSR
PMG4318TSR
Extended
* Images are for reference only
PMG4318TSR
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMG4318TSR
JLCPCB Part #
C5829111
Package
SMD-10P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 15A 2.95V~3.65V 20mVp-p 300kHz 330uF 34.8mm 800mV~2.5V 94.5% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-10P,34.8x15.8mm
Output Current(Max)15A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94.5%
Length34.8mm
Voltage - Supply2.95V~3.65V
Capacitive Load(Max)330uF
Height9mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width15.75mm
Output Voltage800mV~2.5V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMG4318TSR
PMG4318TSR

* Images are for reference only

PMG4318TSR

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMG4318TSR
JLCPCB Part #
C5829111
Package
SMD-10P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 15A 2.95V~3.65V 20mVp-p 300kHz 330uF 34.8mm 800mV~2.5V 94.5% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMG4318TSR

* Images are for reference only

PMG4318TSR
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMG4318TSR
JLCPCB Part #
C5829111
Package
SMD-10P,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 15A 2.95V~3.65V 20mVp-p 300kHz 330uF 34.8mm 800mV~2.5V 94.5% 9mm Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMG4318TSR Specifications

PMG4318TSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-10P,34.8x15.8mm
Output Current(Max)15A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94.5%
Length34.8mm
Voltage - Supply2.95V~3.65V
Capacitive Load(Max)330uF
Height9mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control
Width15.75mm
Output Voltage800mV~2.5V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMG4318TSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMG4318TSR Documents

PMG4318TSR datasheets or manufacturer documentation.

Datasheet: PMG4318TSR Datasheet (PDF)

PMG4318TSR Schematic Symbol & PCB Footprint

The PMG4318TSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.