Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PR1KCL25
PR1KCL25
Extended
* Images are for reference only
PR1KCL25
Attributes
Value
Manufacturer
Teltonika
MFR.Part #
PR1KCL25
JLCPCB Part #
C5828747
Package
-
Description
2.5dBi 3 829MHz、2.2GHz - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTeltonika
Package-
VSWR3
Operating Temperature-40℃~+85℃
Peak Gain2.5dBi
Diameter (φD)81.3mm
Connector TypeSMA、SMA
Height15.2mm
Frequency(Center/Band)829MHz、2.2GHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PR1KCL25
PR1KCL25

* Images are for reference only

PR1KCL25

Extended
Manufacturer

Teltonika

MFR.Part #
PR1KCL25
JLCPCB Part #
C5828747
Package
-
Description
2.5dBi 3 829MHz、2.2GHz - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PR1KCL25

* Images are for reference only

PR1KCL25
Extended
Manufacturer

Teltonika

MFR.Part #
PR1KCL25
JLCPCB Part #
C5828747
Package
-
Description
2.5dBi 3 829MHz、2.2GHz - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PR1KCL25 Specifications

PR1KCL25 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTeltonika
Package-
VSWR3
Operating Temperature-40℃~+85℃
Peak Gain2.5dBi
Diameter (φD)81.3mm
Connector TypeSMA、SMA
Height15.2mm
Frequency(Center/Band)829MHz、2.2GHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PR1KCL25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PR1KCL25 Documents

PR1KCL25 datasheets or manufacturer documentation.

Datasheet: PR1KCL25 Datasheet (PDF)

PR1KCL25 Schematic Symbol & PCB Footprint

The PR1KCL25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.